Logic Output Photo IC, PLASTIC PACKAGE-3
Sharp GP1UX510QS technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8.5m |
| Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.