The GP1UX51QS photo IC from Sharp operates within a temperature range of -10°C to 70°C and is RoHS compliant. It features a sensing distance of 8m and is designed for through hole mounting. The device has a maximum operating supply current of 600uA and a maximum operating supply voltage of 5.5V.
Sharp GP1UX51QS technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 8m |
| Supply Current | 600uA |
| RoHS | Compliant |
No datasheet is available for this part.