Hall effect sensor for general electromechanical applications. Features a wide operating temperature range from -40°C to 125°C. Operates with a supply voltage between 1.71V and 5.5V. Utilizes solder termination for secure connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI7210-B-00-IVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Silicon Labs SI7210-B-00-IVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.