Dual-channel digital isolator for robust signal transmission. Features 2 drivers with 4A high-level output current and 2A low-level output current, operating from a 4.5V to 5.5V supply. Offers a propagation delay of 60ns and a pulse width distortion of 5.6ns, with a maximum power dissipation of 1.2W. Packaged in a 16-pin SOIC for surface mounting, this component is RoHS compliant and suitable for automotive applications.
Sign in to ask questions about the Silicon Labs SI8234BB-D-IS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8234BB-D-IS1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| High Level Output Current | 4A |
| Low Level Output Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.2W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 3.5mA |
| Output Current | 6mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 5.6ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.017932oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8234BB-D-IS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.