The SI8540-B-FS is an analog general-purpose amplifier with an operating supply voltage of 36V and an operating supply current of 90uA. It features a package type of SOIC and is designed for surface mount applications. The amplifier has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Silicon Labs SI8540-B-FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.2% |
| Package/Case | SOIC |
| Current Rating | 90uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 10mA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00268oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8540-B-FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.