Four-channel digital isolator, general purpose, 150Mbps data rate, 13ns propagation delay, and 4.5ns pulse width distortion. Features unidirectional channels, a 125°C maximum operating temperature, and operates from -40°C. Packaged in a 16-pin SOIC, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Silicon Labs SI8640BC-B-IS1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Labs SI8640BC-B-IS1R technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 150Mbps |
| Isolated Power | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Pulse Width Distortion (PWD) | 4.5ns |
| RoHS Compliant | Yes |
| Series | Si8640BC |
| Type | General Purpose |
| Weight | 0.019313oz |
| RoHS | Compliant |
Download the complete datasheet for Silicon Labs SI8640BC-B-IS1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.