ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 75 /s; Scale Factor:-; Bandwidth:40Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
Sign in to ask questions about the Silicon Sensing CRG20-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Sensing CRG20-01 technical specifications.
| Bandwidth | 40Hz |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Sensing CRG20-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.