ANGULAR RATE SENSOR, 4.75V-5.25V; Rate Range: 300 /s; Scale Factor:-; Bandwidth:75Hz; Supply Voltage DC Min:4.75V; Supply Voltage DC Max:5.25V ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Bandwidth | 75Hz |
| Package/Case | 300 |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |