Analog Circuit, 1 Func, CQCC17, 5.70 X 4.80 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, LCC-17
Checking distributor stock and pricing after the page loads.
| Bandwidth | 160Hz |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.7V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |