ANGULAR RATE SENSOR; Rate Range: 100 /s; Scale Factor:-; Bandwidth:10Hz; Supply Voltage DC Min:-; Supply Voltage DC Max:-; Input Current Max:35mA; Nominal Scale Factor:20mV/ /s; Operating Temperature Max:85 C; Quiescent Noise:1mVrms
Sign in to ask questions about the Silicon Sensing CRS03-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silicon Sensing CRS03-02 technical specifications.
| Bandwidth | 10Hz |
| Package/Case | 100 |
| Weight | 18g |
| RoHS | Not Compliant |
Download the complete datasheet for Silicon Sensing CRS03-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.