
General purpose optical sensor featuring a TO-18 package and through-hole mounting. This light-dependent resistor exhibits a 20MΩ resistance in darkness and a fall time of 55ms. Operating temperature range spans from -60°C to 75°C, with a maximum power dissipation of 50mW.
Sign in to ask questions about the Silonex NSL-19M51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Silonex NSL-19M51 technical specifications.
| Package/Case | TO-18 |
| Fall Time | 55ms |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Power Dissipation | 50mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex NSL-19M51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
