Photocell, 0.40 Megohms (Min.), 515 nm, 120 Vpeak (Max.), 200 mW at 25°, C, TO-5
Silonex NSL-4530 technical specifications.
| Package/Case | TO-5 |
| Lead Length | 38mm |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex NSL-4530 to view detailed technical specifications.
No datasheet is available for this part.