Photocell; 0.22 Megohms (Min.); 550 nm; 120 Vpeak (Max.); 200 mW @ 25 degC; TO-
Silonex NSL-5510 technical specifications.
| Package/Case | TO-5 |
| Lead Length | 38mm |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex NSL-5510 to view detailed technical specifications.
No datasheet is available for this part.