Checking distributor stock and pricing after the page loads.
Silonex SLD-70C2A technical specifications.
| Package/Case | Epoxy |
| Lead Length | 38mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 50V |
| Wavelength | 930nm |
| RoHS | Not Compliant |
No datasheet is available for this part.