
Photo Diode, Planar; 1.2 mA (Typ.); 0.40 V (Typ.); 3.3 muA (Max.); 0.7 nF (Typ.)
Checking distributor stock and pricing after the page loads.
Silonex SLSD-71N200 technical specifications.
| Lead Length | 130mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 20V |
| Wavelength | 930nm |
| RoHS | Compliant |
No datasheet is available for this part.
