
Simpson Electric SE-100 technical specifications.
| Material | Steel, Aluminium, Anodized, Chrome |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Output Type | Quadrature |
| Package Quantity | 1 |
| Primary Type | ENCODER |
| Series | SE |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric SE-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
