
Encoder, Dual Shaft; 35 mA; 15 VDC (Typ.); Rugged Anodized Aluminum Housing
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Simpson Electric SE-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Aluminum |
| Current Rating | 35mA |
| Material | Aluminium, Anodized |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Mount | Flanges |
| Output Type | Quadrature |
| Primary Type | ENCODER |
| Series | SE |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric SE-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
