SMK JPM1990-4901F technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -30 |
| Termination Type | SOLDER |
| Manufacturer Series | JPM1990 |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.