Switch Key Lock ON OFF SPST 90° Flat Key 0.03A 12VDC 9.8N Solder Lug Panel Mount
SMK JYS0121-1901F technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | ST |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.