
The GT-0901A is a radial piezo driver from Soberton with a voltage rating of 1.5V and an operating supply current of 80mA. It is designed for through hole mounting and operates within a temperature range of -20°C to 60°C. The device is lead free and available in quantities of 1000 per reel.
Soberton GT-0901A technical specifications.
| Package/Case | Radial |
| Frequency | 2.73kHz |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0901A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
