
Magnetic buzzer with 2.73kHz frequency, 3V voltage rating, and 80mA operating current. Features through-hole mounting with PC pin termination and a 9mm diameter. Operates within a temperature range of -20°C to 60°C and is lead-free. Supplied in tray packaging.
Sign in to ask questions about the Soberton GT-0903A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-0903A technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tray |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0903A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
