
Audio magnetic transducer with a 5V voltage rating, operating between -20°C and 60°C. Features a 2.73kHz frequency response and 80mA operating supply current. This through-hole component has a 4.5mm height and PC pin terminations, supplied on tape and reel. It is lead-free.
Sign in to ask questions about the Soberton GT-0905A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-0905A technical specifications.
| Frequency | 2.73kHz |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Tape and Reel |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0905A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
