Sign in to ask questions about the Soberton GT-0915RP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-0915RP3 technical specifications.
| Package/Case | Radial |
| Frequency | 3.1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Tray |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0915RP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.