
This 9mm through hole audio component from Soberton has a voltage rating of 3V and operates within a temperature range of -20°C to 60°C. It is lead free and RoHS compliant. The component's self resonant frequency is 2.73kHz, and it consumes an operating supply current of 80mA.
Sign in to ask questions about the Soberton GT-0930RP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-0930RP2 technical specifications.
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton GT-0930RP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
