
Audio magnetic transducer, 9mm diameter, operating at 4-6V with a 5V rating. Features a 3.2kHz frequency and 3.1kHz self-resonant frequency. Designed for through-hole mounting with PC pin termination. Operates within a -20°C to 60°C temperature range, consuming 80mA of supply current. Lead-free construction.
Sign in to ask questions about the Soberton GT-0950RP3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-0950RP3 technical specifications.
| Diameter | 9mm |
| Frequency | 3.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Packaging | Bulk |
| Self Resonant Frequency | 3.1kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-0950RP3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
