Sign in to ask questions about the Soberton GT-111P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton GT-111P technical specifications.
| Diameter | 12mm |
| Frequency | 2.048kHz |
| Height | 8.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 10mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.05kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT-111P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.