
AUDIO MAGNETIC XDCR 1-2V TH
Soberton GT-11PB technical specifications.
| Diameter | 12mm |
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.73kHz |
| Series | GT |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
No datasheet is available for this part.