Soberton GT1515RP3H technical specifications.
| Diameter | 9.6mm |
| Frequency | 3.1kHz |
| Height | 6.5mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 80mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Self Resonant Frequency | 3.1kHz |
| Series | GT |
| Termination | PC Pins |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Soberton GT1515RP3H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.