
Piezo buzzer audio indicator with a 4kHz frequency and 12V voltage rating. Features a compact 7.5mm height, through-hole mount with PC pin termination, and DC input type. Operates within a -20°C to 70°C temperature range, consuming 7mA operating supply current. This lead-free component is washable and supplied in tape and reel packaging.
Sign in to ask questions about the Soberton PB-1408-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton PB-1408-1 technical specifications.
| Frequency | 4kHz |
| Height | 7.5mm |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 7mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | PB |
| Termination | PC Pins |
| Voltage Rating | 12V |
| Washable | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton PB-1408-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
