Sign in to ask questions about the Soberton PT-1307 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton PT-1307 technical specifications.
| Frequency | 4kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Tray |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-1307 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
