
The PT-2309 is a through-hole audio component from Soberton with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a series designation of PT and is packaged in a tray. The component is lead-free and has a termination of PC pins. It operates at a frequency of 2.048kHz and has a voltage rating of 10V.
Sign in to ask questions about the Soberton PT-2309 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton PT-2309 technical specifications.
| Frequency | 2.048kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 3mA |
| Packaging | Tray |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-2309 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
