Sign in to ask questions about the Soberton PT-2404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton PT-2404 technical specifications.
| Frequency | 4.8kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Operating Supply Current | 8mA |
| Packaging | Tray |
| Series | PT |
| Termination | Wire Leads |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-2404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
