Soberton PT-2707 technical specifications.
| Frequency | 2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 1mA |
| Packaging | Tray |
| Series | PT |
| Termination | PC Pins |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Soberton PT-2707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.