Buzzer 2.73KHZ 2-4V Ext Drv SMD
Soberton ST-01BH technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Ratings | IP65, Water Resistant, Dust Tight |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.