
Surface mount magnetic buzzer with 2.7kHz frequency, operating between -30°C and 85°C. Features a 3V voltage rating, drawing 70mA operating current. Delivers sound pressure levels up to 85dBA at 100mA. Packaged in cut tape for efficient assembly.
Soberton ST-025BH technical specifications.
| Frequency | 2.7kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton ST-025BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
