Soberton ST-03AH technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Packaging | Cut Tape |
| Ratings | IP65, Water Resistant, Dust Tight |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-03AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
