
Surface mount audio magnetic transducer with a 3.6V voltage rating. Features a 2.73kHz frequency and self-resonant frequency, operating between -30°C and 70°C. Draws a maximum operating supply current of 100mA and utilizes solder termination. Packaged in cut tape.
Soberton ST-03BH technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-03BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
