
Surface mount magnetic transducer buzzer with a 2.3kHz frequency and self-resonant frequency. Operates with a 3.6V voltage rating and a supply current of 100mA, within an operating temperature range of -30°C to 70°C. Features solder termination and is supplied in cut tape packaging.
Soberton ST-03BL technical specifications.
| Frequency | 2.3kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.3kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-03BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
