
Surface mount audio magnetic transducer with a 5V voltage rating. Features a 2.73kHz frequency and self-resonant frequency. Operates within a -30°C to 70°C temperature range, drawing 100mA operating supply current. Terminated for solder connection and supplied in cut tape packaging.
Sign in to ask questions about the Soberton ST-03CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton ST-03CH technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton ST-03CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
