Sign in to ask questions about the Soberton ST-04BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton ST-04BL technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.3kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton ST-04BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
