
Surface mount audio magnetic transducer operating from 2-4V, featuring a 3.2kHz frequency and self-resonant frequency. This lead-free component offers a maximum operating temperature of 70°C and a minimum of -30°C, with a 3.6V voltage rating. Designed for solder termination and supplied in cut tape packaging, it draws a maximum operating supply current of 100mA.
Sign in to ask questions about the Soberton ST-04BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton ST-04BT technical specifications.
| Frequency | 3.2kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 3.2kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton ST-04BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
