
Surface mount audio magnetic transducer with a 5V voltage rating. Features a 2.73kHz frequency and self-resonant frequency, operating within a -30°C to 70°C temperature range. Designed for solder termination with a 100mA operating supply current and lead-free construction, supplied in cut tape packaging.
Sign in to ask questions about the Soberton ST-04CH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton ST-04CH technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton ST-04CH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
