
This dynamic speaker is a surface mount component with a height of 3mm and dimensions of 11mm in length and 14mm in width. It has a self resonant frequency of 2.73kHz and an operating supply current of 80mA. The speaker is packaged in cut tape and can be soldered for termination.
Checking distributor stock and pricing after the page loads.
| Frequency | 2.3kHz |
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 11mm |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Packaging | Cut Tape |
| Self Resonant Frequency | 2.73kHz |
| Series | ST |
| Termination | Solder |
| Width | 14mm |
| RoHS | Compliant |