
Piezo buzzer with 2.73kHz frequency and 5V voltage rating. Features 83dB sound pressure level and 35mA operating supply current. Designed for through-hole mounting with PC pin termination. Operates within a temperature range of -20°C to 60°C and is lead-free compliant.
Sign in to ask questions about the Soberton WST-0905S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-0905S technical specifications.
| Frequency | 2.73kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 35mA |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-0905S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
