Sign in to ask questions about the Soberton WST-1201BX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-1201BX technical specifications.
| Frequency | 3.1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1201BX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
