
Audio magnetic transducer with a 12mm diameter, designed for through-hole mounting with PC pin termination. Operates within a voltage rating of 5V, drawing a maximum of 40mA. Features a frequency response of 2.3kHz, with a self-resonant frequency also at 2.3kHz. Suitable for applications within a temperature range of -20°C to 60°C.
Soberton WST-1205S technical specifications.
| Diameter | 12mm |
| Frequency | 2.3kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 40mA |
| Packaging | Bulk |
| Self Resonant Frequency | 2.3kHz |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Soberton WST-1205S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
