
Audio magnetic transducer operating at 3.1kHz, designed for through-hole mounting with PC pin termination. Features a 5V voltage rating and a maximum operating supply current of 30mA. Suitable for applications within an operating temperature range of -20°C to 60°C.
Soberton WST-1206BX technical specifications.
| Frequency | 3.1kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
No datasheet is available for this part.
