
Through-hole mounted audio magnetic transducer operating at 5V, with a frequency response of 2.3kHz. Features a maximum operating temperature of 60°C and a minimum of -20°C, drawing a maximum operating supply current of 30mA. Terminated with PC pins and supplied in tray packaging.
Sign in to ask questions about the Soberton WST-1206UX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-1206UX technical specifications.
| Frequency | 2.3kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1206UX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
