
Audio magnetic transducer operating at 9-15V with a 12V rating. Features a 2.3kHz frequency response and a through-hole mount with PC pin termination. Designed for operation within a -20°C to 60°C temperature range, consuming a maximum of 30mA operating supply current. Packaged in trays.
Sign in to ask questions about the Soberton WST-1212UX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Soberton WST-1212UX technical specifications.
| Frequency | 2.3kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Supply Current | 30mA |
| Packaging | Tray |
| Series | WST |
| Termination | PC Pins |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1212UX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
