Soberton WST-1310 technical specifications.
| Frequency | 2.4kHz |
| Height | 10.3mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Operating Supply Current | 40mA |
| Packaging | Tape and Reel |
| Sensing Method | Magnetic |
| Series | WST |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 12.8mm |
| RoHS | Compliant |
Download the complete datasheet for Soberton WST-1310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.